P6KE10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09122 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.168
Unit Price: 0,37000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08645 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.832
Unit Price: 0,44000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08002 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.965
Unit Price: 0,49000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08159 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.990
Unit Price: 0,32000 €
Datasheet
18.6V Clamp 215A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10A

DigiKey Part Number
497-12044-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE10A
Description
TVS DIODE 8.55VWM 18.6V DO204AC
Customer Reference
Detailed Description
18.6V Clamp 215A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
215A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2800pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes