
P6KE10A-B | |
|---|---|
DigiKey Part Number | P6KE10A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE10A-B |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19350 € | 19,35 € |
| 500 | 0,14640 € | 73,20 € |
| 1.000 | 0,13120 € | 131,20 € |
| 2.000 | 0,11841 € | 236,82 € |
| 5.000 | 0,10455 € | 522,75 € |
| 10.000 | 0,09597 € | 959,70 € |
| 50.000 | 0,09069 € | 4.534,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

