
P0130AA 2AL3 | |
|---|---|
DigiKey Part Number | 497-P0130AA2AL3CT-ND - Cut Tape (CT) 497-P0130AA2AL3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P0130AA 2AL3 |
Description | SCR 100V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 100 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0130AA 2AL3 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 7A, 8A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 100 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 1 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.95 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0109AL 5AA4 | STMicroelectronics | 5.548 | 497-12169-1-ND | 0,81000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22120 € | 22,12 € |
| 500 | 0,16734 € | 83,67 € |
| 1.000 | 0,14993 € | 149,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13528 € | 270,56 € |
| 4.000 | 0,12295 € | 491,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

