
P0109AL 5AA4 | |
|---|---|
DigiKey Part Number | 497-12169-2-ND - Tape & Reel (TR) 497-12169-1-ND - Cut Tape (CT) 497-12169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0109AL 5AA4 |
Description | SCR 100V 250MA SOT-23-3L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 250 mA Sensitive Gate Surface Mount SOT-23-3L |
Datasheet | Datasheet |
EDA/CAD Models | P0109AL 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 1 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 160 mA | |
Current - On State (It (RMS)) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6A, 7A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31260 € | 31,26 € |
| 500 | 0,23984 € | 119,92 € |
| 1.000 | 0,21640 € | 216,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18660 € | 559,80 € |
| 6.000 | 0,17159 € | 1.029,54 € |
| 9.000 | 0,16395 € | 1.475,55 € |
| 15.000 | 0,15535 € | 2.330,25 € |
| 21.000 | 0,15027 € | 3.155,67 € |
| 30.000 | 0,14867 € | 4.460,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


