
P0109DA 5AL3 | |
|---|---|
DigiKey Part Number | 497-18722-2-ND - Tape & Reel (TR) 497-18722-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0109DA 5AL3 |
Description | SCR 400V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0109DA 5AL3 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Non Rep. Surge 50, 60Hz (Itsm) 7A, 8A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.95 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0109AL 5AA4 | STMicroelectronics | 5.808 | 497-12169-1-ND | 8,79000 € | MFR Recommended |
| S4X8ES1RP | Littelfuse Inc. | 0 | S4X8ES1RP-ND | 2,44543 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,12874 € | 64,37 € |
| 1.000 | 0,11488 € | 114,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10319 € | 206,38 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

