Similar
Similar
Similar
Similar

MSS50-1200 | |
|---|---|
DigiKey Part Number | 497-6021-5-ND |
Manufacturer | |
Manufacturer Product Number | MSS50-1200 |
Description | SCR MODULE 1.2KV 70A ISOTOP |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 70 A 1-Phase Controller - All SCRs Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 1.3 V |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A, 630A |
Part Status Obsolete | Current - Hold (Ih) (Max) 80 mA |
Structure 1-Phase Controller - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case ISOTOP |
Current - On State (It (RMS)) (Max) 70 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA100PD1200NA | IXYS | 0 | CLA100PD1200NA-ND | 25,68910 € | Similar |
| MMO74-12IO6 | IXYS | 9 | MMO74-12IO6-ND | 29,45000 € | Similar |
| MMO90-12IO6 | IXYS | 0 | MMO90-12IO6-ND | 30,15000 € | Similar |
| MMO90-14IO6 | IXYS | 0 | MMO90-14IO6-ND | 30,15000 € | Similar |


