
MJE5852 | |
|---|---|
DigiKey Part Number | MJE5852ST-ND |
Manufacturer | |
Manufacturer Product Number | MJE5852 |
Description | TRANS PNP 400V 8A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5852 Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Packaging Tube | Power - Max 80 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 5V @ 3A, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE5852G | onsemi | 736 | MJE5852GOS-ND | 3,74000 € | Direct |


