MJD50T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 917
Unit Price: 1,16000 €
Datasheet

Direct


onsemi
In Stock: 14.268
Unit Price: 0,90000 €
Datasheet

Direct


onsemi
In Stock: 2.247
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD50T4

DigiKey Part Number
497-2473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD50T4
Description
TRANS NPN 400V 1A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
15 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes