
MJD50T4G | |
|---|---|
DigiKey Part Number | MJD50T4GOSTR-ND - Tape & Reel (TR) MJD50T4GOSCT-ND - Cut Tape (CT) MJD50T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD50T4G |
Description | TRANS NPN 400V 1A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38660 € | 38,66 € |
| 500 | 0,29856 € | 149,28 € |
| 1.000 | 0,27021 € | 270,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22592 € | 564,80 € |
| 5.000 | 0,20800 € | 1.040,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




