
MJD45H11T4 | |
|---|---|
DigiKey Part Number | 497-6466-2-ND - Tape & Reel (TR) 497-6466-1-ND - Cut Tape (CT) 497-6466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD45H11T4 |
Description | TRANS PNP 80V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD45H11T4 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD45H11RLG | onsemi | 6.571 | MJD45H11RLGOSCT-ND | 1,38000 € | Similar |
| PHPT61010NYX | Nexperia USA Inc. | 4.150 | 1727-2272-1-ND | 1,09000 € | Similar |
| PHPT61010PYX | Nexperia USA Inc. | 780 | 1727-2273-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,45810 € | 45,81 € |
| 500 | 0,35610 € | 178,05 € |
| 1.000 | 0,32327 € | 323,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28771 € | 719,28 € |
| 5.000 | 0,26573 € | 1.328,65 € |
| 7.500 | 0,25454 € | 1.909,05 € |
| 12.500 | 0,24196 € | 3.024,50 € |
| 17.500 | 0,23452 € | 4.104,10 € |
| 25.000 | 0,22735 € | 5.683,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



