
MC33171N | |
|---|---|
DigiKey Part Number | 497-7408-5-ND |
Manufacturer | |
Manufacturer Product Number | MC33171N |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33171N Models |
Category | Current - Supply 220µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.1 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081IP | Texas Instruments | 1.999 | TL081IP-ND | 0,64000 € | Similar |


