MC33079N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 14,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 67
Unit Price: 17,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.304
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.816
Unit Price: 0,86000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.694
Unit Price: 3,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 354
Unit Price: 3,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.930
Unit Price: 2,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.181
Unit Price: 3,02000 €
Datasheet
Audio Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33079N

DigiKey Part Number
497-1955-5-ND
Manufacturer
Manufacturer Product Number
MC33079N
Description
IC AUDIO 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MC33079N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
2.5 mV
Current - Supply
8mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes