
MC3303N | |
|---|---|
DigiKey Part Number | 296-7034-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3303N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3303N Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,49480 € | 12,37 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,40608 € | 101,52 € |
| 500 | 0,38882 € | 194,41 € |
| 1.000 | 0,37464 € | 374,64 € |
| 2.500 | 0,35965 € | 899,13 € |
| 5.000 | 0,35061 € | 1.753,05 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

