Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC1458IN | |
|---|---|
DigiKey Part Number | 497-1949-5-ND |
Manufacturer | |
Manufacturer Product Number | MC1458IN |
Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1458IN Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-Mini DIP |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF412ACN/NOPB | Texas Instruments | 5.237 | LF412ACN/NOPB-ND | 5,51000 € | Similar |
| LM1458N/NOPB | Texas Instruments | 8.718 | LM1458NNS/NOPB-ND | 0,99000 € | Similar |
| LT1057ACN8#PBF | Analog Devices Inc. | 0 | 505-LT1057ACN8#PBF-ND | 11,30000 € | Similar |
| LT1057CN8#PBF | Analog Devices Inc. | 1.006 | LT1057CN8#PBF-ND | 6,20000 € | Similar |
| LT1124ACN8#PBF | Analog Devices Inc. | 38 | LT1124ACN8#PBF-ND | 10,22000 € | Similar |




