MC1458ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.644
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.987
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.214
Unit Price: 0,99000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,60246 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,21017 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 418
Unit Price: 3,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 5,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.184
Unit Price: 1,09000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1458ID

DigiKey Part Number
497-7405-5-ND
Manufacturer
Manufacturer Product Number
MC1458ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1458ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.3mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types