Similar
Similar
Similar
Similar

M95640-DRMC6TG | |
|---|---|
DigiKey Part Number | M95640-DRMC6TG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95640-DRMC6TG |
Description | IC EEPROM 64KBIT SPI 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95640-DFMC6TG | STMicroelectronics | 3.109 | 497-M95640-DFMC6TGCT-ND | 0,59000 € | Similar |
| M95640-RMC6TG | STMicroelectronics | 17.600 | 497-15780-1-ND | 0,54000 € | Similar |
| AT25640B-MAHL-T | Microchip Technology | 3.348 | AT25640B-MAHL-TCT-ND | 0,54000 € | Similar |
| CAT25640HU4I-GT3 | onsemi | 2.880 | CAT25640HU4I-GT3OSCT-ND | 0,62000 € | Similar |




