


M95640-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-14921-2-ND - Tape & Reel (TR) 497-14921-1-ND - Cut Tape (CT) 497-14921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,45940 € | 22,97 € |
| 100 | 0,44940 € | 44,94 € |
| 250 | 0,43624 € | 109,06 € |
| 500 | 0,42618 € | 213,09 € |
| 1.000 | 0,41613 € | 416,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39617 € | 1.584,68 € |
| 8.000 | 0,38633 € | 3.090,64 € |
| 12.000 | 0,38063 € | 4.567,56 € |
| 20.000 | 0,37352 € | 7.470,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




