Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95320-WDW6TG | |
|---|---|
DigiKey Part Number | M95320-WDW6TG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95320-WDW6TG |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-DFDW6TP | STMicroelectronics | 3.990 | 497-M95320-DFDW6TPCT-ND | 0,42000 € | Similar |
| M95320-DRDW3TP/K | STMicroelectronics | 2.115 | 497-14454-1-ND | 0,85000 € | Similar |
| M95320-DRDW8TP/K | STMicroelectronics | 3.950 | 497-16058-1-ND | 0,58000 € | Similar |
| M95320-DWDW4TP/K | STMicroelectronics | 3.990 | 497-14456-1-ND | 0,94000 € | Similar |
| M95320-RDW6TP | STMicroelectronics | 2.843 | 497-19293-1-ND | 0,41000 € | Similar |




