
M95160-RDW6TP | |
|---|---|
DigiKey Part Number | 497-M95160-RDW6TPTR-ND - Tape & Reel (TR) 497-M95160-RDW6TPCT-ND - Cut Tape (CT) 497-M95160-RDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-RDW6TP |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DFDW6TP | STMicroelectronics | 8.150 | 497-16066-1-ND | 0,40000 € | Similar |
| M95160-DRDW3TP/K | STMicroelectronics | 6.484 | 497-14449-1-ND | 0,72000 € | Similar |
| M95160-DRDW8TP/K | STMicroelectronics | 921 | 497-16060-1-ND | 0,49000 € | Similar |
| 25AA160C-I/ST | Microchip Technology | 38 | 25AA160C-I/ST-ND | 0,63000 € | Similar |
| 25LC160D-I/ST | Microchip Technology | 343 | 25LC160D-I/ST-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,34270 € | 34,27 € |
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,32516 € | 162,58 € |
| 1.000 | 0,31757 € | 317,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30246 € | 1.209,84 € |
| 8.000 | 0,29498 € | 2.359,84 € |
| 12.000 | 0,29065 € | 3.487,80 € |
| 20.000 | 0,28525 € | 5.705,00 € |
| 28.000 | 0,28173 € | 7.888,44 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

