
M95080-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15769-2-ND - Tape & Reel (TR) 497-15769-1-ND - Cut Tape (CT) 497-15769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-RMC6TG |
Description | IC EEPROM 8KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95080-DFMC6TG | STMicroelectronics | 7.867 | 497-14916-1-ND | 0,42000 € | Similar |
| 25AA080DT-I/MNY | Microchip Technology | 1.850 | 25AA080DT-I/MNYCT-ND | 0,62000 € | Similar |
| 25LC080DT-E/MNY | Microchip Technology | 12.663 | 25LC080DT-E/MNYCT-ND | 0,71000 € | Similar |
| AT25080B-MAHL-T | Microchip Technology | 8.029 | AT25080B-MAHL-TCT-ND | 0,37000 € | Similar |
| CAT25080HU4I-GT3 | onsemi | 1.795 | CAT25080HU4I-GT3OSCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,32844 € | 82,11 € |
| 500 | 0,32098 € | 160,49 € |
| 1.000 | 0,31349 € | 313,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29619 € | 1.480,95 € |
| 10.000 | 0,28884 € | 2.888,40 € |
| 15.000 | 0,28459 € | 4.268,85 € |
| 25.000 | 0,27928 € | 6.982,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

