Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95040-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15767-2-ND - Tape & Reel (TR) 497-15767-1-ND - Cut Tape (CT) 497-15767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RMC6TG |
Description | IC EEPROM 4KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040AT-I/MNY | Microchip Technology | 0 | 25AA040AT-I/MNY-ND | 0,55411 € | Similar |
| 25LC040AT-E/MC | Microchip Technology | 3.016 | 25LC040AT-E/MCCT-ND | 0,65000 € | Similar |
| 25LC040AT-E/MNY | Microchip Technology | 0 | 25LC040AT-E/MNY-ND | 0,62008 € | Similar |
| 25LC040AT-I/MC | Microchip Technology | 0 | 25LC040AT-I/MC-ND | 0,60688 € | Similar |
| 25LC040AT-I/MNY | Microchip Technology | 0 | 25LC040AT-I/MNY-ND | 0,55411 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,30184 € | 75,46 € |
| 500 | 0,29500 € | 147,50 € |
| 1.000 | 0,28813 € | 288,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27229 € | 1.361,45 € |
| 10.000 | 0,26555 € | 2.655,50 € |
| 15.000 | 0,26164 € | 3.924,60 € |
| 25.000 | 0,25677 € | 6.419,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






