
M95040-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8677-2-ND - Tape & Reel (TR) 497-8677-1-ND - Cut Tape (CT) 497-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RDW6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-DFDW6TP | STMicroelectronics | 3.647 | 497-15765-1-ND | 6,38000 € | Similar |
| M95040-DRDW3TP/K | STMicroelectronics | 3.860 | 497-14442-1-ND | 10,31000 € | Similar |
| M95040-DRDW8TP/K | STMicroelectronics | 2.805 | 497-16063-1-ND | 8,02000 € | Similar |
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | 9,65000 € | Similar |
| 25LC040AT-I/ST | Microchip Technology | 286 | 25LC040AT-I/STCT-ND | 10,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,30680 € | 7,67 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,29420 € | 29,42 € |
| 250 | 0,28580 € | 71,45 € |
| 500 | 0,27932 € | 139,66 € |
| 1.000 | 0,27284 € | 272,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20794 € | 831,76 € |
| 8.000 | 0,20283 € | 1.622,64 € |
| 12.000 | 0,20038 € | 2.404,56 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



