
M95040-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-14915-2-ND - Tape & Reel (TR) 497-14915-1-ND - Cut Tape (CT) 497-14915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DFMC6TG |
Description | IC EEPROM 4KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,31828 € | 79,57 € |
| 500 | 0,31104 € | 155,52 € |
| 1.000 | 0,30379 € | 303,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28706 € | 1.435,30 € |
| 10.000 | 0,27994 € | 2.799,40 € |
| 15.000 | 0,27582 € | 4.137,30 € |
| 25.000 | 0,27068 € | 6.767,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

