Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M93S46-WMN6T | |
|---|---|
DigiKey Part Number | 497-1940-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93S46-WMN6T |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93S46-WMN6TP | STMicroelectronics | 7.942 | 497-8666-1-ND | 0,54000 € | Similar |
| 93LC46BT-I/SN | Microchip Technology | 9.792 | 93LC46BT-I/SNCT-ND | 0,27000 € | Direct |
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | 0,25000 € | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4.817 | 93AA46BT-I/SNCT-ND | 0,27000 € | Similar |
| 93AA46BX-I/SN | Microchip Technology | 0 | 93AA46BX-I/SN-ND | 0,27486 € | Similar |





