
M93S46-MN6T | |
|---|---|
DigiKey Part Number | 497-1938-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93S46-MN6T |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |

