
M93C56-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8657-2-ND - Tape & Reel (TR) 497-8657-1-ND - Cut Tape (CT) 497-8657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-WDW6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-WDW6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C56-RDW3TP/K | STMicroelectronics | 3.968 | 497-14432-1-ND | 0,50000 € | Similar |
| 93C56C-I/ST | Microchip Technology | 615 | 93C56C-I/ST-ND | 0,34000 € | Similar |
| 93LC56C-I/MS | Microchip Technology | 182 | 93LC56C-I/MS-ND | 0,31000 € | Similar |
| 93LC56C-I/ST | Microchip Technology | 139 | 93LC56C-I/ST-ND | 0,31000 € | Similar |
| 93LC56CT-I/MS | Microchip Technology | 403 | 93LC56CT-I/MSCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,20070 € | 20,07 € |
| 250 | 0,19512 € | 48,78 € |
| 500 | 0,19076 € | 95,38 € |
| 1.000 | 0,18640 € | 186,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17769 € | 710,76 € |
| 8.000 | 0,17337 € | 1.386,96 € |
| 12.000 | 0,17085 € | 2.050,20 € |
| 20.000 | 0,16771 € | 3.354,20 € |
| 28.000 | 0,16566 € | 4.638,48 € |
| 40.000 | 0,16349 € | 6.539,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

