
M93C56-RDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14432-2-ND - Tape & Reel (TR) 497-14432-1-ND - Cut Tape (CT) 497-14432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RDW3TP/K |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RDW3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8, 128 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C56C-I/ST | Microchip Technology | 615 | 93C56C-I/ST-ND | 0,34000 € | Similar |
| 93LC56C-I/ST | Microchip Technology | 139 | 93LC56C-I/ST-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,44220 € | 44,22 € |
| 250 | 0,42920 € | 107,30 € |
| 500 | 0,41932 € | 209,66 € |
| 1.000 | 0,40944 € | 409,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38981 € | 1.559,24 € |
| 8.000 | 0,38012 € | 3.040,96 € |
| 12.000 | 0,37451 € | 4.494,12 € |
| 20.000 | 0,36752 € | 7.350,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

