
M93C56-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8656-2-ND - Tape & Reel (TR) 497-8656-1-ND - Cut Tape (CT) 497-8656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RMN6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RMN6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C56-RMN3TP/K | STMicroelectronics | 448 | 497-14433-1-ND | 0,50000 € | Similar |
| 93AA56C-I/SN | Microchip Technology | 326 | 93AA56C-I/SN-ND | 0,28000 € | Similar |
| 93AA56CT-I/SN | Microchip Technology | 1.819 | 150-93AA56CT-I/SNCT-ND | 0,30000 € | Similar |
| 93C56C-I/SN | Microchip Technology | 214 | 93C56C-I/SN-ND | 0,28000 € | Similar |
| 93LC56C-E/SN | Microchip Technology | 574 | 93LC56C-E/SN-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,19560 € | 19,56 € |
| 250 | 0,19016 € | 47,54 € |
| 500 | 0,18594 € | 92,97 € |
| 1.000 | 0,18170 € | 181,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17609 € | 440,22 € |
| 5.000 | 0,17186 € | 859,30 € |
| 7.500 | 0,16939 € | 1.270,43 € |
| 12.500 | 0,16631 € | 2.078,88 € |
| 17.500 | 0,16429 € | 2.875,07 € |
| 25.000 | 0,16216 € | 4.054,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

