
M93C56-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14433-2-ND - Tape & Reel (TR) 497-14433-1-ND - Cut Tape (CT) 497-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RMN3TP/K |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,43160 € | 10,79 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,41350 € | 41,35 € |
| 250 | 0,40128 € | 100,32 € |
| 500 | 0,39206 € | 196,03 € |
| 1.000 | 0,38280 € | 382,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37064 € | 926,60 € |
| 5.000 | 0,36152 € | 1.807,60 € |
| 7.500 | 0,35623 € | 2.671,72 € |
| 12.500 | 0,34962 € | 4.370,25 € |
| 17.500 | 0,34531 € | 6.042,93 € |
| 25.000 | 0,34078 € | 8.519,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

