Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M93C56-MN6TP | |
|---|---|
DigiKey Part Number | M93C56-MN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93C56-MN6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8-SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C56-RMN3TP/K | STMicroelectronics | 448 | 497-14433-1-ND | 0,50000 € | Similar |
| M93C56-RMN6TP | STMicroelectronics | 796 | 497-8656-1-ND | 0,22000 € | Similar |
| M93C56-WMN6TP | STMicroelectronics | 15.542 | 497-8658-1-ND | 0,22000 € | Similar |
| 93AA56C-I/SN | Microchip Technology | 226 | 93AA56C-I/SN-ND | 0,28000 € | Similar |
| 93AA56CT-I/SN | Microchip Technology | 1.819 | 150-93AA56CT-I/SNCT-ND | 0,30000 € | Similar |



