M93C46-WBN6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,39588 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33564 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39588 €
Datasheet

Similar


Microchip Technology
In Stock: 649
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58520 €
Datasheet

Similar


Microchip Technology
In Stock: 530
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.426
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 746
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C46-WBN6

DigiKey Part Number
M93C46-WBN6-ND
Manufacturer
Manufacturer Product Number
M93C46-WBN6
Description
IC EEPROM 1KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
M93C46-WBN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes