


M74HCT541B1R | |
|---|---|
DigiKey Part Number | 497-1916-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT541B1R |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT541B1R Models |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT541E | Texas Instruments | 2.371 | 296-2127-5-ND | 0,95000 € | Direct |
| SN74HCT541N | Texas Instruments | 5.414 | 296-1619-5-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,51080 € | 12,77 € |
| 100 | 0,45040 € | 45,04 € |
| 250 | 0,42184 € | 105,46 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

