
CD74HCT541E | |
|---|---|
DigiKey Part Number | 296-2127-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT541E |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT541E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 20 | 0,76050 € | 15,21 € |
| 40 | 0,71075 € | 28,43 € |
| 100 | 0,65820 € | 65,82 € |
| 260 | 0,61615 € | 160,20 € |
| 500 | 0,59324 € | 296,62 € |
| 1.000 | 0,57315 € | 573,15 € |
| 2.500 | 0,55194 € | 1.379,85 € |
| 5.000 | 0,53915 € | 2.695,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |





