M74HCT4053RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 324
Unit Price: 0,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.502
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.159
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.192
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.706
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 103.583
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.249
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 1.211
Unit Price: 0,38000 €
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT4053RM13TR

DigiKey Part Number
497-7398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT4053RM13TR
Description
IC SWITCH SPDT X 3 120OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 31ns
Manufacturer
STMicroelectronics
-3db Bandwidth
190MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
0.75pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4053D,118Nexperia USA Inc.3241727-3058-1-ND0,32000 €Similar
CD4053BMRochester Electronics, LLC8.5022156-CD4053BM-ND1,06000 €Similar
CD4053BM96Texas Instruments7.159296-14274-1-ND0,52000 €Similar
CD4053BMTTexas Instruments3.192296-CD4053BMTCT-ND1,04000 €Similar
CD4053BNSRTexas Instruments2.706296-31510-1-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes