3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4053M96

DigiKey Part Number
296-26030-2-ND - Tape & Reel (TR)
296-26030-1-ND - Cut Tape (CT)
296-26030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4053M96
Description
IC SWITCH SPDT X 3 130OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4053M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32000 €3,20 €
250,28640 €7,16 €
1000,24930 €24,93 €
2500,23156 €57,89 €
5000,22086 €110,43 €
1.0000,21456 €214,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20274 €506,85 €
5.0000,19713 €985,65 €
7.5000,19433 €1.457,47 €
12.5000,19122 €2.390,25 €
17.5000,18940 €3.314,50 €
25.0000,18765 €4.691,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €

Other Suppliers on DigiKey

98.974In Stock
Ships from Rochester Electronics, LLC