M74HCT4051RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.436
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21854 €
Datasheet

Similar


Texas Instruments
In Stock: 20.970
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 57.320
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.220
Unit Price: 0,85201 €
Datasheet

Similar


Texas Instruments
In Stock: 5.642
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.857
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.379
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.869
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.677
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 1.589
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 12.459
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 3.543
Unit Price: 0,54000 €
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT4051RM13TR

DigiKey Part Number
497-7845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT4051RM13TR
Description
IC MUX 8:1 120OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HCT4051RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
34ns, 31ns
-3db Bandwidth
190MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.75pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes