
CD74HC4051QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-24701-2-ND - Tape & Reel (TR) 296-24701-1-ND - Cut Tape (CT) 296-24701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051QM96G4Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33080 € | 8,27 € |
| 100 | 0,28880 € | 28,88 € |
| 250 | 0,26864 € | 67,16 € |
| 500 | 0,25652 € | 128,26 € |
| 1.000 | 0,24653 € | 246,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24022 € | 600,55 € |
| 5.000 | 0,22366 € | 1.118,30 € |
| 12.500 | 0,21537 € | 2.692,12 € |
| 25.000 | 0,20709 € | 5.177,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

