Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HCT244TTR | |
|---|---|
DigiKey Part Number | M74HCT244TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT244TTR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT244PWR | Texas Instruments | 1.282 | 296-8402-1-ND | 0,47000 € | Direct |
| 74HCT244PW,118 | Nexperia USA Inc. | 12.586 | 1727-7301-1-ND | 0,31000 € | Similar |
| MM74HCT244MTCX | onsemi | 403 | MM74HCT244MTCXCT-ND | 0,53000 € | Similar |
| SN74HCT244DBR | Texas Instruments | 4.714 | 296-8400-1-ND | 0,44000 € | Similar |
| SN74HCT244PW | Rochester Electronics, LLC | 5.831 | 2156-SN74HCT244PW-ND | 0,85841 € | Similar |





