Direct
Direct
Similar
Similar
Similar
Similar

SN74HCT244PW | |
|---|---|
DigiKey Part Number | 296-26494-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244PW |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT244PWR | Texas Instruments | 582 | 296-8402-1-ND | 0,47000 € | Direct |
| MC74HCT244ADTR2G | onsemi | 452 | MC74HCT244ADTGOSCT-ND | 0,38000 € | Direct |
| 74HCT123D,653 | Nexperia USA Inc. | 9.756 | 1727-7300-1-ND | 0,29000 € | Similar |
| 74HCT244PW,118 | Nexperia USA Inc. | 12.586 | 1727-7301-1-ND | 0,31000 € | Similar |
| 74HCT244PW-Q100,11 | Nexperia USA Inc. | 3.009 | 1727-74HCT244PW-Q100,11CT-ND | 0,39000 € | Similar |






