Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HCT14RM13TR | |
|---|---|
DigiKey Part Number | 497-1902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT14RM13TR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14M96 | Texas Instruments | 4.398 | 296-14548-1-ND | 0,38000 € | Direct |
| 74HCT14D,653 | Nexperia USA Inc. | 0 | 1727-2836-1-ND | 0,18000 € | Similar |
| CD74HCT14M | Rochester Electronics, LLC | 7.305 | 2156-CD74HCT14M-ND | 0,65966 € | Similar |
| CD74HCT14MT | Texas Instruments | 1.339 | 296-CD74HCT14MTCT-ND | 0,80000 € | Similar |
| MC74HCT14ADG | onsemi | 3.957 | MC74HCT14ADGOS-ND | 0,26964 € | Similar |





