M74HCT138RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 98
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.150
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 755
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.841
Unit Price: 0,78191 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 840
Unit Price: 0,78191 €
Datasheet

Similar


Texas Instruments
In Stock: 60.824
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.912
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.452
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.400
Unit Price: 0,55244 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.165
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.544
Unit Price: 0,31446 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.075
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.855
Unit Price: 0,59000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT138RM13TR

DigiKey Part Number
497-1900-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT138RM13TR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138D,653Nexperia USA Inc.981727-2835-1-ND0,24000 €Similar
74HCT138S16-13Diodes Incorporated2.15031-74HCT138S16-13CT-ND0,31000 €Similar
MM74HCT138Monsemi50MM74HCT138M-ND0,48000 €Similar
MM74HCT138MXonsemi755MM74HCT138MXCT-ND0,38000 €Similar
SN74HCT138DRochester Electronics, LLC9.8412156-SN74HCT138D-ND0,78191 €Similar
Obsolete
This product is no longer manufactured. View Substitutes