SN74HCT138DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 62.905
Unit Price: 0,47000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 10.441
Unit Price: 0,78191 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.166
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.450
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 70
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 1.125
Unit Price: 0,38000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT138DG4

DigiKey Part Number
SN74HCT138DG4-ND
Manufacturer
Manufacturer Product Number
SN74HCT138DG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT138DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 840 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

840In Stock
Ships from Rochester Electronics, LLC