Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HCT04RM13TR | |
|---|---|
DigiKey Part Number | 497-1894-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT04RM13TR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 18ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04D,653 | Nexperia USA Inc. | 6.844 | 1727-2830-1-ND | 0,20000 € | Similar |
| MC74HCT04ADG | Rochester Electronics, LLC | 109.056 | 2156-MC74HCT04ADG-OS-ND | 0,34000 € | Similar |
| MC74HCT04ADR2G | onsemi | 4.272 | MC74HCT04ADR2GOSCT-ND | 0,29000 € | Similar |
| MM74HCT04M | onsemi | 215 | MM74HCT04M-ND | 0,46000 € | Similar |
| MM74HCT04MX | onsemi | 4.759 | MM74HCT04MXCT-ND | 0,26000 € | Similar |






