Direct
Similar

M74HCT00B1R | |
|---|---|
DigiKey Part Number | 497-1891-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT00B1R |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT00E | Rochester Electronics, LLC | 36.104 | 2156-CD74HCT00E-ND | 0,58000 € | Direct |
| SN74HCT00N | Rochester Electronics, LLC | 78.260 | 2156-SN74HCT00N-ND | 0,80000 € | Similar |


