
SN74HCT00N | |
|---|---|
DigiKey Part Number | 296-1603-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00N Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,51960 € | 12,99 € |
| 100 | 0,45720 € | 45,72 € |
| 250 | 0,42744 € | 106,86 € |
| 500 | 0,40950 € | 204,75 € |
| 1.000 | 0,39474 € | 394,74 € |
| 2.500 | 0,37915 € | 947,88 € |
| 5.000 | 0,36975 € | 1.848,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |







