Similar
Similar
Similar

M74HC7266RM13TR | |
|---|---|
DigiKey Part Number | 497-7840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC7266RM13TR |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC7266M | Rochester Electronics, LLC | 25.750 | 2156-CD74HC7266M-ND | 1,69980 € | Similar |
| CD74HC7266M96 | Texas Instruments | 5.411 | 296-28580-1-ND | 1,65000 € | Similar |
| CD74HC7266MT | Texas Instruments | 5.000 | 296-CD74HC7266MTCT-ND | 1,71000 € | Similar |


