Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC595RM13TR | |
|---|---|
DigiKey Part Number | 497-1880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC595RM13TR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC595RM13TR Models |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595M96 | Texas Instruments | 6.106 | 296-18402-1-ND | 0,56000 € | Direct |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | 0,21000 € | Similar |
| 74HC595S16-13 | Diodes Incorporated | 1.192 | 31-74HC595S16-13CT-ND | 0,31000 € | Similar |
| CD74HC595DW | Rochester Electronics, LLC | 7.133 | 2156-CD74HC595DW-ND | 1,05000 € | Similar |
| CD74HC595DWR | Texas Instruments | 19.327 | 296-18401-1-ND | 1,24000 € | Similar |








