Similar
Similar

M74HC533TTR | |
|---|---|
DigiKey Part Number | 497-7837-2-ND - Tape & Reel (TR) 497-7837-1-ND - Cut Tape (CT) 497-7837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC533TTR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC373PW,118 | Nexperia USA Inc. | 1.781 | 1727-4076-1-ND | 0,37000 € | Similar |
| CD74HC533E | Texas Instruments | 745 | 296-33105-5-ND | 1,97000 € | Similar |



