
74HC373PW,118 | |
|---|---|
DigiKey Part Number | 1727-4076-2-ND - Tape & Reel (TR) 1727-4076-1-ND - Cut Tape (CT) 1727-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,23600 € | 23,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19056 € | 476,40 € |
| 5.000 | 0,18509 € | 925,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

