Direct
Similar
Similar
Similar

M74HC4520RM13TR | |
|---|---|
DigiKey Part Number | 497-1863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4520RM13TR |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer STMicroelectronics | Count Rate 60 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4520M | Rochester Electronics, LLC | 2.865 | 2156-CD74HC4520M-ND | 1,01000 € | Direct |
| 74HC4520D,118 | Nexperia USA Inc. | 150 | 1727-7299-1-ND | 0,54000 € | Similar |
| CD74HC4520M96 | Texas Instruments | 10.885 | 296-31598-1-ND | 0,46000 € | Similar |
| CD74HC4520MT | Texas Instruments | 440 | 296-CD74HC4520MTCT-ND | 1,01000 € | Similar |



